LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX15001AEUB+ product image
Images for reference only

MAXIM MAX15001AEUB+RoHS

Manufacturer
MPN
MAX15001AEUB+
LCSC Part #
C1530004
Packaging
MSOP-10
Customer #
Key Attributes
MSOP-10 DC DC Switching Controllers RoHS
Datasheetpdf iconMAXIM MAX15001AEUB+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6779$ 2.68
200+$ 1.0358$ 207.16
500+$ 1.0002$ 500.10
1,000+$ 0.9824$ 982.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMAXIM
PackagingMSOP-10
Operating Temperature-40℃~+85℃
FeaturesUnder-voltage lockout
TopologyBoost;Flyback
Duty Cycle(Max)50%
Frequency - Switching25kHz~625kHz
Operating Voltage9.5V~24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Current-Mode Control
  • Programmable Switching Frequency Up to 625kHz
  • Accurate UVLO Threshold (1%)
  • Open-Drain UVLO Flag Output with Internal Delay
  • 36V to 72V Telecom Voltage Range
  • Universal Offline Input Voltage Range Rectified 85VAC to 265VAC (MAX15000)
  • 9.5V to 24V Input (MAX15001)
  • Digital Soft-Start
  • Internal Bootstrap UVLO with Large Hysteresis (MAX15000)
  • Internal Error Amplifier with 1.5% Accurate Reference
  • 50μ (typ) Startup Supply Current
  • 50% Maximum Duty-Cycle Limit (MAX15000A/MAX15001A)
  • 75% Maximum Duty-Cycle Limit (MAX15000B/MAX15001B)
  • 60ns Cycle-by-Cycle Current-Limit Propagation Delay
  • Available in Tiny 10-Pin Packages

Applications

AI Translation
  • 1/2, 1/4, and 1/8th Brick Power Modules
  • High-Efficiency, Isolated Telecom Power Supplies
  • Networking/Servers
  • Isolated Keep-Alive Power Supplies
  • 12V Boost and SEPIC Regulators
  • Isolated and Nonisolated High-Brightness LED Power Supplies
  • Industrial Power Conversion