MAXIM MAX15026BETD+T
| Manufacturer | |
| MPN | MAX15026BETD+T |
| LCSC Part # | C1529966 |
| Packaging | TDFN-14-EP(3x3) |
| Customer # | |
| Key Attributes | 25A 1 Step-down type TDFN-14-EP(3x3) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Output Current | 25A | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 600kHz;1MHz;2MHz | |
| Operating Voltage | 4.5V~28V | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 1.75mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX15026 synchronous step-down controller operates from a 4.5V to 28V input voltage range and generates an adjustable output voltage from 85% of the input voltage down to 0.6V while supporting loads up to 25A. The device allows monotonic startup into a prebiased bus without discharging the output and features adaptive internal digital soft-start.
Features
AI Translation
- Operates from a 4.5V to 28V input voltage range and generates an adjustable output voltage from 85% of the input voltage down to 0.6V while supporting loads up to 25A
- Allows monotonic startup into a prebiased bus without discharging the output and features adaptive internal digital soft-start
- Ability to adjust the switching frequency from 200kHz to 2MHz with an external resistor
- Adaptive synchronous rectification eliminates the need for an external freewheeling Schottky diode
- Utilizes the external low-side MOSFET’s on-resistance as a current-sense element, eliminating the need for a current-sense resistor
- Protects the DC-DC components from damage during output overloaded conditions or output shortcircuit faults without requiring a current-sense resistor
- Hiccup-mode current limit reduces power dissipation during short-circuit conditions
- Includes a power-good output and an enable input with precise turn-on/turn-off threshold, which can be used for input supply monitoring and for power sequencing
- Additional protection features include sink-mode current limit and thermal shutdown
- Sink-mode current limit prevents reverse inductor current from reaching dangerous levels when the device is sinking current from the output
- Available in a space-saving and thermally enhanced 3mm×3mm, 14-pin TDFN-EP package
- Operates over the extended -40℃ to +85℃ and automotive -40℃ to +125℃ temperature ranges
- The MAX15026C is designed to provide additional margin for break-before-make times
- The MAX15026B/MAX15026C provide a soft-stop feature to ramp down the output voltage at turn-off. The soft-stop function is disabled in the MAX15026D
Applications
AI Translation
- Set-Top Boxes
- LCD TV Secondary Supplies
- Switches/Routers
- Power Modules
- DSP Power Supplies
- Points-of-Load Regulators
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7858 | $ 1.79 |
| 200+ | $ 0.6915 | $ 138.30 |
| 500+ | $ 0.6668 | $ 333.40 |
| 1,000+ | $ 0.656 | $ 656.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Output Current | 25A | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 600kHz;1MHz;2MHz | |
| Operating Voltage | 4.5V~28V | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 1.75mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX15026 synchronous step-down controller operates from a 4.5V to 28V input voltage range and generates an adjustable output voltage from 85% of the input voltage down to 0.6V while supporting loads up to 25A. The device allows monotonic startup into a prebiased bus without discharging the output and features adaptive internal digital soft-start.
Features
AI Translation
- Operates from a 4.5V to 28V input voltage range and generates an adjustable output voltage from 85% of the input voltage down to 0.6V while supporting loads up to 25A
- Allows monotonic startup into a prebiased bus without discharging the output and features adaptive internal digital soft-start
- Ability to adjust the switching frequency from 200kHz to 2MHz with an external resistor
- Adaptive synchronous rectification eliminates the need for an external freewheeling Schottky diode
- Utilizes the external low-side MOSFET’s on-resistance as a current-sense element, eliminating the need for a current-sense resistor
- Protects the DC-DC components from damage during output overloaded conditions or output shortcircuit faults without requiring a current-sense resistor
- Hiccup-mode current limit reduces power dissipation during short-circuit conditions
- Includes a power-good output and an enable input with precise turn-on/turn-off threshold, which can be used for input supply monitoring and for power sequencing
- Additional protection features include sink-mode current limit and thermal shutdown
- Sink-mode current limit prevents reverse inductor current from reaching dangerous levels when the device is sinking current from the output
- Available in a space-saving and thermally enhanced 3mm×3mm, 14-pin TDFN-EP package
- Operates over the extended -40℃ to +85℃ and automotive -40℃ to +125℃ temperature ranges
- The MAX15026C is designed to provide additional margin for break-before-make times
- The MAX15026B/MAX15026C provide a soft-stop feature to ramp down the output voltage at turn-off. The soft-stop function is disabled in the MAX15026D
Applications
AI Translation
- Set-Top Boxes
- LCD TV Secondary Supplies
- Switches/Routers
- Power Modules
- DSP Power Supplies
- Points-of-Load Regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

