TI SN74CB3T3245PWR
| Manufacturer | |
| Mfr. Part # | SN74CB3T3245PWR |
| LCSC Part # | C15298 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-BIT FET BUS SWITCH WITH LOW-VOLTAGE AND 5-V-TOLERANT LEVEL SHIFTER |
| Description | 8/8 2.3V~3.6V 40uA 0.25ns@3.3V,50pF TSSOP-20 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,160
1,160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8901 | $ 1.89 |
10+ | $ 1.6106 | $ 16.11 |
30+ | $ 1.4345 | $ 43.04 |
100+ | $ 1.1034 | $ 110.34 |
500+ | $ 1.0226 | $ 511.30 |
1,000+ | $ 0.9871 | $ 987.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$