Walsin 1206F104Z500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1206F104Z500CT |
| LCSC Part # | C152824 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V Y5V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0201 | $ 1.01 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,500+ | $ 0.0135 | $ 20.25 |
| 4,000+ | $ 0.0121 | $ 48.40 |
| 24,000+ | $ 0.0108 | $ 259.20 |
| 48,000+ | $ 0.0102 | $ 489.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



