PANASONIC ERZ-C20EK781Y
| Manufacturer | |
| MPN | ERZ-C20EK781Y |
| LCSC Part # | C1527998 |
| Packaging | - |
| Customer # | |
| Key Attributes | 640V 485V 780V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | - | |
| Capacitance | 800pF@1kHz | |
| Energy | 200J | |
| Maximum DC Volts | 640V | |
| Maximum AC Volts | 485V | |
| Varistor Voltage | 780V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
E-type varistors (ZNR surge absorbers) can handle larger surge energy than D-type in applications, protecting electronic equipment or semiconductor devices from switching and lightning-induced surges.
Features
AI Translation
- UL and CSA certified components
- Compact size with very high surge withstand capability
- Direct PCB mounting on distribution boards and similar applications
- Fast response to steep impulse voltages
- Low clamping voltage for superior surge protection
- RoHS compliant
Applications
AI Translation
- Protection for transistors, diodes, ICs, thyristors, or TRIACs
- Surge protection in industrial power plant operations
- Surge absorption for relays or solenoid valves
- Surge absorption applications in broadcasting, communications equipment, transportation/railway, agricultural facilities, and waterworks
- Surge protection for distribution line automatic control equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.0238 | $ 10.02 |
| 200+ | $ 3.8796 | $ 775.92 |
| 500+ | $ 3.7437 | $ 1871.85 |
| 1,000+ | $ 3.6758 | $ 3675.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | - | |
| Capacitance | 800pF@1kHz | |
| Energy | 200J | |
| Maximum DC Volts | 640V | |
| Maximum AC Volts | 485V | |
| Varistor Voltage | 780V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
E-type varistors (ZNR surge absorbers) can handle larger surge energy than D-type in applications, protecting electronic equipment or semiconductor devices from switching and lightning-induced surges.
Features
AI Translation
- UL and CSA certified components
- Compact size with very high surge withstand capability
- Direct PCB mounting on distribution boards and similar applications
- Fast response to steep impulse voltages
- Low clamping voltage for superior surge protection
- RoHS compliant
Applications
AI Translation
- Protection for transistors, diodes, ICs, thyristors, or TRIACs
- Surge protection in industrial power plant operations
- Surge absorption for relays or solenoid valves
- Surge absorption applications in broadcasting, communications equipment, transportation/railway, agricultural facilities, and waterworks
- Surge protection for distribution line automatic control equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

