TDK AVR-M2012C390KT6AB
| Manufacturer | |
| Mfr. Part # | AVR-M2012C390KT6AB |
| LCSC Part # | C152743 |
| Package | 0805 |
| Customer # | |
| Key Attributes | VARISTOR 390V 100A 0805 |
| Description | 390V 100A Varistor Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,538 
6,538
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1397 $ 0.1383 | $ 0.14 |
10+ | $ 0.1105 $ 0.1094 | $ 1.09 |
30+ | $ 0.0959 $ 0.0950 | $ 2.85 |
100+ | $ 0.085 $ 0.0842 | $ 8.42 |
500+ | $ 0.0762 $ 0.0755 | $ 37.75 |
1,000+ | $ 0.0718 $ 0.0711 | $ 71.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$