ST M24C02-RDW6TP
| Manufacturer | |
| MPN | M24C02-RDW6TP |
| LCSC Part # | C152731 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1-Kbit and 2-Kbit serial I²C bus EEPROMs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M24C01(C02) is a 1(2)-Kbit |²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256)x8 bits. The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V; the M24C01/02-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C02-F can be accessed either with a su
Features
AI Translation
- Compatible with |²C bus modes: 400 kHz, 100 kHz
- Memory array: 1 Kbit (128 bytes) of EEPROM, 2 Kbit (256 bytes) of EEPROM
- Page size: 16 byte
- Single supply voltage: M24C01/02-W: 2.5V to 5.5V; M24C01/02-R: 1.8 V to 5.5V; M24C02-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write: Byte Write within 5 ms, Page Write within 5 ms
- Operating temperature range: from -40 ℃ up to +85 ℃
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
In-Stock: 2,335
2,335 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2203 | $ 1.10 |
| 50+ | $ 0.172 | $ 8.60 |
| 150+ | $ 0.1514 | $ 22.71 |
| 500+ | $ 0.1256 | $ 62.80 |
| 2,500+ | $ 0.1141 | $ 285.25 |
| 4,000+ | $ 0.1072 | $ 428.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M24C01(C02) is a 1(2)-Kbit |²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256)x8 bits. The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V; the M24C01/02-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C02-F can be accessed either with a su
Features
AI Translation
- Compatible with |²C bus modes: 400 kHz, 100 kHz
- Memory array: 1 Kbit (128 bytes) of EEPROM, 2 Kbit (256 bytes) of EEPROM
- Page size: 16 byte
- Single supply voltage: M24C01/02-W: 2.5V to 5.5V; M24C01/02-R: 1.8 V to 5.5V; M24C02-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write: Byte Write within 5 ms, Page Write within 5 ms
- Operating temperature range: from -40 ℃ up to +85 ℃
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



