MAXIM MAX1363EUB+
| Manufacturer | |
| MPN | MAX1363EUB+ |
| LCSC Part # | C1527295 |
| Packaging | uMAX-10 |
| Customer # | |
| Key Attributes | 4-Channel, 12-Bit System Monitors with Programmable Trip Window and SMBus Alert Response |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-power, 12-bit, 4-channel ADC with digitally programmable window comparator and interrupt output for automatic system monitoring applications
- Once configured, monitoring mode automatically triggers an interrupt when any analog input exceeds the programmed upper or lower threshold, with no host interaction required
- SMBus alert response for rapid identification of alarming devices on a shared interrupt line
- Programmable monitoring interval to reduce power consumption at low monitoring rates
- Integrated internal voltage reference, clock, and 1.7MHz high-speed I²C-compatible 2-wire serial interface
- Four analog inputs configurable for single-ended or fully differential operation, and unipolar or bipolar operation
- Two scan modes utilize on-chip RAM, allowing eight conversions on selected channels or scanning a group of channels to reduce interface overhead
- Single supply: 2.7V to 3.6V (MAX1363) or 4.5V to 5.5V (MAX1364)
- 436µA in monitoring mode at 133ksps max sample rate; 670µA at 94.4ksps max sample rate
- AutoShutdown powers down the device between conversions, reducing supply current to less than 1µA when idle
- Full-scale analog input range set by internal reference or externally applied 1V to VDD reference voltage
- MAX1363 features a 2.048V internal reference; MAX1364 features a 4.096V internal reference
- 10-pin µMAX package, operating temperature range -40°C to +85°C
- Programmable upper and lower trip thresholds in monitoring mode
- Fault events logged in alarm status register
- SMBus alert response
- Programmable sampling interval
- 12-bit, I²C-compatible ADC, ±1 LSB INL, ±1 LSB DNL
- 4-channel single-ended or 2-channel fully differential inputs
- Software-programmable bipolar/unipolar conversion
- Fast sample rates: 94.4ksps in continuous read conversion, 133ksps in monitoring mode
- High-speed I²C-compatible serial interface: 100kHz/400kHz standard/fast mode, up to 1.7MHz high-speed mode, six available I²C slave addresses
- Low power: 436µA in monitoring mode (133ksps), 670µA at 94.4ksps, nA at 1ksps, 0.5µA in power-down mode
- Small package: 10-pin µMAX
Applications
AI Translation
- System monitoring/supervision
- Servers/workstations
- High-reliability power supplies
- Medical instruments
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.9861 | $ 19.99 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 4 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 2.8MHz | |
| Features | Bipolar input;Multiplexers;FIFO buffer;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 94.4kHz;12 | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-power, 12-bit, 4-channel ADC with digitally programmable window comparator and interrupt output for automatic system monitoring applications
- Once configured, monitoring mode automatically triggers an interrupt when any analog input exceeds the programmed upper or lower threshold, with no host interaction required
- SMBus alert response for rapid identification of alarming devices on a shared interrupt line
- Programmable monitoring interval to reduce power consumption at low monitoring rates
- Integrated internal voltage reference, clock, and 1.7MHz high-speed I²C-compatible 2-wire serial interface
- Four analog inputs configurable for single-ended or fully differential operation, and unipolar or bipolar operation
- Two scan modes utilize on-chip RAM, allowing eight conversions on selected channels or scanning a group of channels to reduce interface overhead
- Single supply: 2.7V to 3.6V (MAX1363) or 4.5V to 5.5V (MAX1364)
- 436µA in monitoring mode at 133ksps max sample rate; 670µA at 94.4ksps max sample rate
- AutoShutdown powers down the device between conversions, reducing supply current to less than 1µA when idle
- Full-scale analog input range set by internal reference or externally applied 1V to VDD reference voltage
- MAX1363 features a 2.048V internal reference; MAX1364 features a 4.096V internal reference
- 10-pin µMAX package, operating temperature range -40°C to +85°C
- Programmable upper and lower trip thresholds in monitoring mode
- Fault events logged in alarm status register
- SMBus alert response
- Programmable sampling interval
- 12-bit, I²C-compatible ADC, ±1 LSB INL, ±1 LSB DNL
- 4-channel single-ended or 2-channel fully differential inputs
- Software-programmable bipolar/unipolar conversion
- Fast sample rates: 94.4ksps in continuous read conversion, 133ksps in monitoring mode
- High-speed I²C-compatible serial interface: 100kHz/400kHz standard/fast mode, up to 1.7MHz high-speed mode, six available I²C slave addresses
- Low power: 436µA in monitoring mode (133ksps), 670µA at 94.4ksps, nA at 1ksps, 0.5µA in power-down mode
- Small package: 10-pin µMAX
Applications
AI Translation
- System monitoring/supervision
- Servers/workstations
- High-reliability power supplies
- Medical instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



