Nexperia 74HC1G125GV,125
| Manufacturer | |
| Mfr. Part # | 74HC1G125GV,125 |
| LCSC Part # | C152728 |
| Package | SOT-753 |
| Customer # | |
| Key Attributes | Bus buffer/line driver; 3-state |
| Description | 1 20uA 2V~6V 1 10ns@4.5V,50pF SOT-753 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | SOT-753 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1602 | $ 0.80 |
50+ | $ 0.1362 | $ 6.81 |
150+ | $ 0.1242 | $ 18.63 |
500+ | $ 0.1152 | $ 57.60 |
3,000+ | $ 0.1079 | $ 323.70 |
6,000+ | $ 0.1043 | $ 625.80 |
Standard Packaging 3000/Full
Reel | ||