Nexperia PESD1CAN-UX
| Manufacturer | |
| MPN | PESD1CAN-UX |
| LCSC Part # | C152727 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 50VC SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 27.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ElectroStatic Discharge (ESD) protection diode in a very small SOT323 (SC-70 ) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ESD and other transients.
Features
AI Translation
- One very small SOT323 package to protect two CAN bus lines
- Low clamping voltage V_CL = 35 V at l_PP = 1 A
- Typical diode capacitance matching ΔC_d/C_d = 0.1 %
- ESD protection up to 23 kV; IEC 61000 - 4 - 2, level 4
- IEC 61000 - 4 - 5 (surge); I_PPM = 3 A at Δt_p = 8/20 μs
- AEC - Q101 qualified
Applications
AI Translation
- CAN bus protection
- Automotive applications
In-Stock: 19,975
19,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1892 | $ 0.95 |
| 50+ | $ 0.1473 | $ 7.37 |
| 150+ | $ 0.1294 | $ 19.41 |
| 500+ | $ 0.107 | $ 53.50 |
| 3,000+ | $ 0.0949 | $ 284.70 |
| 6,000+ | $ 0.0889 | $ 533.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Clamping Voltage | 50V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 27.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ElectroStatic Discharge (ESD) protection diode in a very small SOT323 (SC-70 ) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ESD and other transients.
Features
AI Translation
- One very small SOT323 package to protect two CAN bus lines
- Low clamping voltage V_CL = 35 V at l_PP = 1 A
- Typical diode capacitance matching ΔC_d/C_d = 0.1 %
- ESD protection up to 23 kV; IEC 61000 - 4 - 2, level 4
- IEC 61000 - 4 - 5 (surge); I_PPM = 3 A at Δt_p = 8/20 μs
- AEC - Q101 qualified
Applications
AI Translation
- CAN bus protection
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



