TDK B59300M1155A070
| Manufacturer | |
| MPN | B59300M1155A070 |
| LCSC Part # | C1527167 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 300Ω Through Hole PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 300Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Series-connected thermistor chips with insulating encapsulation (triple sensor)
- Low-resistance type with steep R/T curve
- AWG 26 Litz wire with silver plating and PTFE insulation
- Sensing temperature Tsense = 100 to 160℃, characteristics compliant with DIN VDE V 0898-1-401
- Litz wire color coding compliant with DIN VDE V 0898-1-401, connecting wire in yellow
- UL 1434 certified (file number E69802)
- RoHS compliant
Applications
AI Translation
Motor winding thermal protection, limit temperature monitoring
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8232 | $ 1.82 |
| 200+ | $ 0.7056 | $ 141.12 |
| 500+ | $ 0.6809 | $ 340.45 |
| 1,000+ | $ 0.6685 | $ 668.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Resistance @ 25℃ | 300Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Series-connected thermistor chips with insulating encapsulation (triple sensor)
- Low-resistance type with steep R/T curve
- AWG 26 Litz wire with silver plating and PTFE insulation
- Sensing temperature Tsense = 100 to 160℃, characteristics compliant with DIN VDE V 0898-1-401
- Litz wire color coding compliant with DIN VDE V 0898-1-401, connecting wire in yellow
- UL 1434 certified (file number E69802)
- RoHS compliant
Applications
AI Translation
Motor winding thermal protection, limit temperature monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

