VISHAY TFPTL15L5001FL2B
| Manufacturer | |
| Mfr. Part # | TFPTL15L5001FL2B |
| LCSC Part # | C1527149 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Description | 100mW 5kΩ Through Hole,P=2.5mm PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0878 | $ 1.09 |
10+ | $ 1.0606 | $ 10.61 |
30+ | $ 1.0413 | $ 31.24 |
100+ | $ 1.0237 | $ 102.37 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$