RENESAS ISL83078EIBZA
| Manufacturer | |
| MPN | ISL83078EIBZA |
| LCSC Part # | C152659 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate, RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 510uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL8307XE is a single transceiver powered by 3.3V, compliant with RS-485 and RS-422 balanced communication standards. These devices draw extremely low bus current (+125kV - 100mA), enabling them to present a true "1/8 unit load" on the RS-485 bus. This allows up to 256 transceivers on a network without violating the RS-485 specification's 32 unit load maximum, eliminating the need for repeaters. For example, in remote utility meter reading systems where individual meter readings are routed to a concentrator via an RS-485 network, the high permissible node count minimizes the number of repeaters required. The receiver (Rx) input features a "fail-safe" design that ensures the Rx output remains logic high when the Rx input is open, shorted, or terminated but undriven. Hot-swap circuitry ensures that Tx and Rx outputs remain in a high-impedance state while the supply stabilizes. The ISL83070E through ISL83075E use slew-rate-limited drivers to reduce EMI and minimize reflections from improperly terminated transmission lines or unterminated stubs in multipoint applications. The slew-rate-limited versions also include receiver input filtering to enhance noise immunity in the presence of slow input signals. The ISL83070E, ISL83071E, ISL83073E, ISL83076E, and ISL83077E are configured for full-duplex (separate Rx input and Tx output pins) applications. The half-duplex versions multiplex the Rx input and Tx output to allow a transceiver with output disable functionality in an 8-pin package.
Features
- Pb-Free (RoHS Compliant)
- RS-485 I/O Pin ESD Protection ±15kV HBM
- Class 3 ESD Level on all Other Pins ≥7kV HBM
- Full Fail-safe (Open, Short, Terminated/Floating) Receivers
- Hot Plug
- Tx and Rx Outputs Remain Three-state During Power-up (Only Versions with Output Enable Pins)
- True 1/8 Unit Load Allows up to 256 Devices on the Bus
- Single 3.3V Supply
- High Data Rates … up to 20Mbps
- Low Quiescent Supply Current
- -7V to +12V Common Mode Input/Output Voltage Range
- Half and Full Duplex Pinouts
- Three State Rx and Tx Outputs Available
- Current Limiting and Thermal Shutdown for driver Overload Protection
- Tiny MSOP package offering saves 50% board space
Applications
- Automated Utility Meter Reading Systems
- High Node Count Systems
- Field Bus Networks
- Security Camera Networks
- Building Environmental Control/ Lighting Systems
- Industrial/Process Control Networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3168 | $ 3.32 |
| 10+ | $ 2.8541 | $ 28.54 |
| 30+ | $ 2.5777 | $ 77.33 |
| 100+ | $ 2.2997 | $ 229.97 |
| 500+ | $ 2.1717 | $ 1085.85 |
| 1,000+ | $ 2.1133 | $ 2113.30 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 510uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISL8307XE is a single transceiver powered by 3.3V, compliant with RS-485 and RS-422 balanced communication standards. These devices draw extremely low bus current (+125kV - 100mA), enabling them to present a true "1/8 unit load" on the RS-485 bus. This allows up to 256 transceivers on a network without violating the RS-485 specification's 32 unit load maximum, eliminating the need for repeaters. For example, in remote utility meter reading systems where individual meter readings are routed to a concentrator via an RS-485 network, the high permissible node count minimizes the number of repeaters required. The receiver (Rx) input features a "fail-safe" design that ensures the Rx output remains logic high when the Rx input is open, shorted, or terminated but undriven. Hot-swap circuitry ensures that Tx and Rx outputs remain in a high-impedance state while the supply stabilizes. The ISL83070E through ISL83075E use slew-rate-limited drivers to reduce EMI and minimize reflections from improperly terminated transmission lines or unterminated stubs in multipoint applications. The slew-rate-limited versions also include receiver input filtering to enhance noise immunity in the presence of slow input signals. The ISL83070E, ISL83071E, ISL83073E, ISL83076E, and ISL83077E are configured for full-duplex (separate Rx input and Tx output pins) applications. The half-duplex versions multiplex the Rx input and Tx output to allow a transceiver with output disable functionality in an 8-pin package.
Features
- Pb-Free (RoHS Compliant)
- RS-485 I/O Pin ESD Protection ±15kV HBM
- Class 3 ESD Level on all Other Pins ≥7kV HBM
- Full Fail-safe (Open, Short, Terminated/Floating) Receivers
- Hot Plug
- Tx and Rx Outputs Remain Three-state During Power-up (Only Versions with Output Enable Pins)
- True 1/8 Unit Load Allows up to 256 Devices on the Bus
- Single 3.3V Supply
- High Data Rates … up to 20Mbps
- Low Quiescent Supply Current
- -7V to +12V Common Mode Input/Output Voltage Range
- Half and Full Duplex Pinouts
- Three State Rx and Tx Outputs Available
- Current Limiting and Thermal Shutdown for driver Overload Protection
- Tiny MSOP package offering saves 50% board space
Applications
- Automated Utility Meter Reading Systems
- High Node Count Systems
- Field Bus Networks
- Security Camera Networks
- Building Environmental Control/ Lighting Systems
- Industrial/Process Control Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



