Infineon BAR6405WH6327XTSA1
| Manufacturer | |
| MPN | BAR6405WH6327XTSA1 |
| LCSC Part # | C152641 |
| Packaging | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR STANDARD 150V 100mA SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 20nA@20V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA | |
| DC Reverse Voltage(Vr) | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Infineon cost optimized RF PIN diode is designed for low distortion switches that require to hold of large RF voltages, and is best suited for frequencies as high as 3 GHz. Its nominal 50 µm I-region width, combined with the typical 1.55 µs carrier lifetime, result in a diode with low forward resistance and low distortion characteristics.
Features
AI Translation
- Low signal distortion, charge carrier lifetime trr = 1.55 µs (typical)
- Very low capacitance C = 0.25 pF (typical) at voltage VR = 0 and frequencies f ≥ 1 GHz
- Low forward resistance RF = 2.2 Ω (typical) at forward current IF = 10 mA and frequency f = 100 MHz
- Industry standard SOT323-3 package (2.1 mm × 2 mm × 0.9 mm)
- Pb-free, RoHS compliant and halogen-free
Applications
AI Translation
- Optimized for low bias current RF and high-speed interface switches and attenuators
- Wireless communication
- High speed data networks
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.6134 | $ 3.07 |
| 50+ | $ 0.5099 | $ 25.50 |
| 150+ | $ 0.4589 | $ 68.84 |
| 500+ | $ 0.4079 | $ 203.95 |
| 2,500+ | $ 0.377 | $ 942.50 |
| 5,000+ | $ 0.36 | $ 1800.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-323-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 100mA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 20nA@20V | |
| Voltage - Forward(Vf@If) | 1.1V@100mA | |
| DC Reverse Voltage(Vr) | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Infineon cost optimized RF PIN diode is designed for low distortion switches that require to hold of large RF voltages, and is best suited for frequencies as high as 3 GHz. Its nominal 50 µm I-region width, combined with the typical 1.55 µs carrier lifetime, result in a diode with low forward resistance and low distortion characteristics.
Features
AI Translation
- Low signal distortion, charge carrier lifetime trr = 1.55 µs (typical)
- Very low capacitance C = 0.25 pF (typical) at voltage VR = 0 and frequencies f ≥ 1 GHz
- Low forward resistance RF = 2.2 Ω (typical) at forward current IF = 10 mA and frequency f = 100 MHz
- Industry standard SOT323-3 package (2.1 mm × 2 mm × 0.9 mm)
- Pb-free, RoHS compliant and halogen-free
Applications
AI Translation
- Optimized for low bias current RF and high-speed interface switches and attenuators
- Wireless communication
- High speed data networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



