MICROCHIP ATA5577M1330C-DDB
| Manufacturer | |
| MPN | ATA5577M1330C-DDB |
| LCSC Part # | C1526323 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100 kHz to 150 kHz LF RFID Read/Write IDIC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Energy harvesting;Built-in non-volatile memory;Low power wake-up | |
| Voltage - Supply | - | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 14443;ISO 15693;EPC;NFC | |
| Interface | SPI;I2C;UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12718 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATA5577C is a contactless read/write Identification Integrated Chip (ID|C) for applications in the 125 kHz or 134 kHz frequency band. A single coil connected to the chip serves as the IC’s power supply and bidirectional communication interface. The antenna and chip together form a transponder or tag. The on-chip 363-bit EEPROM (11 blocks with 33 bits each) is read and written blockwise from a base station (reader). Data are transmitted from the IDIC (uplink) using load modulation. This is achieved by damping the RF field with a resistive load between the two terminals, “Coil 1 and Coil z”. The IC receives and decodes serial base station commands (downlink), which are encoded as 100% amplitude modulated On-Off Keying (OOK) Pulse Interval Encoded (PIE) bit streams.
Features
- Contactless Power Supply
- Contactless Read/Write Data Transmission
- Radio Frequency fRF from 100 kHz to 150 kHz
- Basic mode or Extended mode Compatible with T5557, ATA5567 Replacement for e5551/T5551 in Most Common Operation modes
- Configurable for ISO/IEC 11784/785 Compatibility
- Total 363 Bits EEPROM Memory: 11 Blocks (32 bits + 1 lock bit):
- 7×32 bits EEPROM user memory, including 32-bit password memory
- 2×32 bits for unique ID
- 1×32-bit Option register in EEPROM to set up the analog front end:
- Clock and gap detection level
- Improved downlink timing
- Clamp and modulation voltage
- Soft modulation switching
- Write damping like the T5557/ATA5567 or with resistor
- Downlink protocol
- 1×32-bit Configuration register in EEPROM to set up:
- Data rate – RF/2 to RF/128, binary-selectable or – Fixed Basic mode rates
- Modulation/coding – Bi-phase, Manchester, Frequency Shift Keying (FSK), Phase-Shift Keying (PSK), Non-Return-toZero (NRZ)
- Other options:
- Password mode
- Max block feature
- Direct Access mode
- Sequence terminator(s)
- Blockwise write protection (lock bit)
- Answer-On-Request (AOR) mode
- Inverse data output
- Disable Test mode access
- Fast downlink (∼6 kbps versus ∼3 kbps)
- OTP functionality
- Init delay (∼67 ms)
- High Q-Antenna Tolerance due to Build In Options
- Adaptable to Different Applications: Access control, Animal ID, Waste management
- On-Chip Trimmed Antenna Capacitor: 250 pF/330 pF (±3%)
- Pad Options:
- ATA5577M1C: 100 µm×100 µm for wire bonding or flip chip
- ATA5577M2C: 200 µm×400 µm for direct coil bonding
Applications
- Access control
- Animal ID
- Waste management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2798 | $ 0.28 |
| 10+ | $ 0.221 | $ 2.21 |
| 30+ | $ 0.1957 | $ 5.87 |
| 100+ | $ 0.1643 | $ 16.43 |
| 500+ | $ 0.1502 | $ 75.10 |
| 1,000+ | $ 0.1418 | $ 141.80 |
Standard Packaging12718/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Energy harvesting;Built-in non-volatile memory;Low power wake-up | |
| Voltage - Supply | - | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 14443;ISO 15693;EPC;NFC | |
| Interface | SPI;I2C;UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12718 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATA5577C is a contactless read/write Identification Integrated Chip (ID|C) for applications in the 125 kHz or 134 kHz frequency band. A single coil connected to the chip serves as the IC’s power supply and bidirectional communication interface. The antenna and chip together form a transponder or tag. The on-chip 363-bit EEPROM (11 blocks with 33 bits each) is read and written blockwise from a base station (reader). Data are transmitted from the IDIC (uplink) using load modulation. This is achieved by damping the RF field with a resistive load between the two terminals, “Coil 1 and Coil z”. The IC receives and decodes serial base station commands (downlink), which are encoded as 100% amplitude modulated On-Off Keying (OOK) Pulse Interval Encoded (PIE) bit streams.
Features
- Contactless Power Supply
- Contactless Read/Write Data Transmission
- Radio Frequency fRF from 100 kHz to 150 kHz
- Basic mode or Extended mode Compatible with T5557, ATA5567 Replacement for e5551/T5551 in Most Common Operation modes
- Configurable for ISO/IEC 11784/785 Compatibility
- Total 363 Bits EEPROM Memory: 11 Blocks (32 bits + 1 lock bit):
- 7×32 bits EEPROM user memory, including 32-bit password memory
- 2×32 bits for unique ID
- 1×32-bit Option register in EEPROM to set up the analog front end:
- Clock and gap detection level
- Improved downlink timing
- Clamp and modulation voltage
- Soft modulation switching
- Write damping like the T5557/ATA5567 or with resistor
- Downlink protocol
- 1×32-bit Configuration register in EEPROM to set up:
- Data rate – RF/2 to RF/128, binary-selectable or – Fixed Basic mode rates
- Modulation/coding – Bi-phase, Manchester, Frequency Shift Keying (FSK), Phase-Shift Keying (PSK), Non-Return-toZero (NRZ)
- Other options:
- Password mode
- Max block feature
- Direct Access mode
- Sequence terminator(s)
- Blockwise write protection (lock bit)
- Answer-On-Request (AOR) mode
- Inverse data output
- Disable Test mode access
- Fast downlink (∼6 kbps versus ∼3 kbps)
- OTP functionality
- Init delay (∼67 ms)
- High Q-Antenna Tolerance due to Build In Options
- Adaptable to Different Applications: Access control, Animal ID, Waste management
- On-Chip Trimmed Antenna Capacitor: 250 pF/330 pF (±3%)
- Pad Options:
- ATA5577M1C: 100 µm×100 µm for wire bonding or flip chip
- ATA5577M2C: 200 µm×400 µm for direct coil bonding
Applications
- Access control
- Animal ID
- Waste management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

