SILICON LABS SI4055-C2A-GM
| Manufacturer | |
| Mfr. Part # | SI4055-C2A-GM |
| LCSC Part # | C1526285 |
| Package | QFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | EASY-TO-USE, LOW-CUrRENT OOK/(G)FSK SUB-GHZ TRANSCEIVER, TRANSMITTER,AND RECEIVER |
| Description | 500Kbps ISM 284MHz~960MHz QFN-20-EP(3x3) RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | SILICON LABS | |
| Package | QFN-20-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1992 | $ 5.20 |
10+ | $ 4.48 | $ 44.80 |
30+ | $ 4.0532 | $ 121.60 |
100+ | $ 3.6202 | $ 362.02 |
490+ | $ 3.4212 | $ 1676.39 |
980+ | $ 3.331 | $ 3264.38 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$