SILICON LABS SI4063-C2A-GM
| Manufacturer | |
| Mfr. Part # | SI4063-C2A-GM |
| LCSC Part # | C1526284 |
| Package | QFN-20-EP(4x4) |
| Customer # | |
| Description | 1Mbps 1.8V~3.8V SPI 142MHz~1.05GHz QFN-20-EP(4x4) RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | SILICON LABS | |
| Package | QFN-20-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.1751 | $ 8.18 |
10+ | $ 7.9863 | $ 79.86 |
30+ | $ 7.861 | $ 235.83 |
100+ | $ 7.7356 | $ 773.56 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$