Infineon IRLTS6342TRPBF
| Manufacturer | |
| Mfr. Part # | IRLTS6342TRPBF |
| LCSC Part # | C152628 |
| Package | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 8.3A TSOP-6 |
| Description | N-Channel 30V 8.3A 2W Surface Mount TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,210
4,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1394 | $ 0.70 |
50+ | $ 0.1125 | $ 5.63 |
150+ | $ 0.099 | $ 14.85 |
500+ | $ 0.0889 | $ 44.45 |
3,000+ | $ 0.0809 | $ 242.70 |
6,000+ | $ 0.0768 | $ 460.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$