ADI HMC349AMS8GE
| Manufacturer | |
| Mfr. Part # | HMC349AMS8GE |
| LCSC Part # | C1526235 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | High Isolation, Nonreflective GaAs SPDT Switch |
| Description | 0Hz~4GHz MSOP-8-EP RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
51
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4979 | $ 6.50 |
10+ | $ 5.6115 | $ 56.12 |
50+ | $ 5.0698 | $ 253.49 |
100+ | $ 4.6162 | $ 461.62 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$