NORDIC NRF52832-QFAA-T
| Manufacturer | |
| Mfr. Part # | NRF52832-QFAA-T |
| LCSC Part # | C1526189 |
| Package | QFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | 2.4 GHz transceiver, Bluetooth low energy mode, ARM Cortex-M4 32-bit processor, flexible power management, multi-protocol support, NFC-A tag, ADC, comparator, temperature sensor, GPIO, PWM, timer, SPI, I2C, I2S, UART, PPI, QDEC, AES HW encryption, RTC |
| Description | IC RF TXRX IoT 2400MHz~2483.5MHz QFN-48-EP(6x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Package | QFN-48-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9282 | $ 4.93 |
10+ | $ 4.1777 | $ 41.78 |
30+ | $ 3.7308 | $ 111.92 |
100+ | $ 3.2793 | $ 327.93 |
490+ | $ 3.0706 | $ 1504.59 |
980+ | $ 2.9772 | $ 2917.66 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$