MAXIM MAX2235EUP+
| Manufacturer | |
| Mfr. Part # | MAX2235EUP+ |
| LCSC Part # | C1525945 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 3.6V 1W Autoramping RF Power Amplifier |
| Description | 800MHz~1GHz 2.7V~5.5V 610mA TSSOP-20 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.9153 | $ 5.92 |
10+ | $ 5.0978 | $ 50.98 |
30+ | $ 4.6104 | $ 138.31 |
100+ | $ 4.1184 | $ 411.84 |
500+ | $ 3.8916 | $ 1945.80 |
1,000+ | $ 3.7898 | $ 3789.80 |
Standard Packaging 74/Full
Tube | ||