MXIC MX25L3206EZNI-12G
| Manufacturer | |
| Mfr. Part # | MX25L3206EZNI-12G |
| LCSC Part # | C152593 |
| Package | WSON-8-EP(5x6) |
| Customer # | |
| Key Attributes | IC FLASH 32Mbit SPI WSON-8-EP(5x6) |
| Description | 32Mbit 2.7V~3.6V 86MHz SPI WSON-8-EP(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | WSON-8-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 570 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8476 | $ 1.85 |
10+ | $ 1.5629 | $ 15.63 |
30+ | $ 1.3853 | $ 41.56 |
100+ | $ 1.2032 | $ 120.32 |
570+ | $ 1.1205 | $ 638.69 |
1,140+ | $ 1.0853 | $ 1237.24 |
Standard Packaging 570/Full
Tray | ||
Better price for more quantity?
$