MXIC MX25V8035FM1I
| Manufacturer | |
| Mfr. Part # | MX25V8035FM1I |
| LCSC Part # | C152592 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | CMOS MXSMIO (SERIAL MULTI I/O) FLASH MEMORY |
| Description | 2.3V~3.6V 8Mbit 104MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0038 | $ 1.00 |
10+ | $ 0.8244 | $ 8.24 |
30+ | $ 0.7269 | $ 21.81 |
98+ | $ 0.6171 | $ 60.48 |
490+ | $ 0.5676 | $ 278.12 |
980+ | $ 0.5444 | $ 533.51 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$