ADI HMC540SLP3E
| Manufacturer | |
| Mfr. Part # | HMC540SLP3E |
| LCSC Part # | C1525894 |
| Package | VFQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1 dB LSB Silicon MMIC 4-Bit Digital Positive Control Attenuator, 0.1 - 8 GHz |
| Description | 15dB 100MHz~8GHz VFQFN-16-EP(3x3) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Package | VFQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.339 | $ 16.34 |
10+ | $ 15.6261 | $ 156.26 |
30+ | $ 14.3925 | $ 431.78 |
100+ | $ 13.3144 | $ 1331.44 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$