RENESAS F1953NCGI
| Manufacturer | |
| Mfr. Part # | F1953NCGI |
| LCSC Part # | C1525853 |
| Package | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 6-bit Digital Step Attenuator F1953 |
| Description | 32.4dB 400MHz~4GHz QFN-20-EP(4x4) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | RENESAS | |
| Package | QFN-20-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.527 | $ 4.53 |
200+ | $ 1.7519 | $ 350.38 |
490+ | $ 1.6901 | $ 828.15 |
980+ | $ 1.6608 | $ 1627.58 |
Standard Packaging 490/Full
Tray | ||