Images are for reference only
EDA Models

ADI LT5400AIMS8E-3#PBF

Manufacturer
Mfr. Part #
LT5400AIMS8E-3#PBF
LCSC Part #
C1525820
Package
MSOP-8
Customer #
Key Attributes
RES ARRAY 4 RES 100kΩ 10kΩ MSOP-8
Description
4 ±7.5% 800mW ±0.2ppm/℃ MSOP-8 Resistor Networks, Arrays RoHS
Datasheet pdf icon ADI LT5400AIMS8E-3#PBF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Resistor Networks, Arrays
Manufacturer ADI
Package MSOP-8
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon ADI LT5400AIMS8E-3#PBF
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 50
Sales Unit Piece
In-Stock: 6
6 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 14.9847 $ 14.98
10+
$ 14.4909 $ 144.91
Standard Packaging 50/Full Tube
Better price for more quantity?
$