ADI LT5400AIMS8E-4#PBF
| Manufacturer | |
| Mfr. Part # | LT5400AIMS8E-4#PBF |
| LCSC Part # | C1525819 |
| Package | EMSOP-8-EP |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 1kΩ EMSOP-8-EP |
| Description | 4 ±7.5% 1kΩ 800mW ±0.2ppm/℃ EMSOP-8-EP Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | ADI | |
| Package | EMSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.0307 | $ 12.03 |
10+ | $ 11.467 | $ 114.67 |
30+ | $ 10.4878 | $ 314.63 |
100+ | $ 9.6352 | $ 963.52 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$