TE Connectivity THS50100RJ
| Manufacturer | |
| Mfr. Part # | THS50100RJ |
| LCSC Part # | C1525714 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 100Ω ±5% 50W |
| Description | Wirewound Resistor 100Ω 50W ±5% ±30ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7706 | $ 6.77 |
10+ | $ 6.6446 | $ 66.45 |
30+ | $ 6.5606 | $ 196.82 |
100+ | $ 6.475 | $ 647.50 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$