muRata NCP15WB473E03RC
| Manufacturer | |
| Mfr. Part # | NCP15WB473E03RC |
| LCSC Part # | C152569 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 47kΩ 4050K 0402 |
| Description | NTC Thermistor 47kΩ Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,800 
3,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0321 $ 0.0257 | $ 0.51 |
200+ | $ 0.0253 $ 0.0203 | $ 4.06 |
600+ | $ 0.0216 $ 0.0173 | $ 10.38 |
2,000+ | $ 0.0193 $ 0.0155 | $ 31.00 |
10,000+ | $ 0.0174 $ 0.0140 | $ 140.00 |
20,000+ | $ 0.0163 $ 0.0131 | $ 262.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$