TE Connectivity THS255R6J
| Manufacturer | |
| Mfr. Part # | THS255R6J |
| LCSC Part # | C1525621 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 5.6Ω ±5% 25W |
| Description | 5.6Ω Wirewound Resistor 25W ±5% ±50ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
167 
167
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9287 | $ 1.93 |
200+ | $ 0.7696 | $ 153.92 |
500+ | $ 0.7446 | $ 372.30 |
1,000+ | $ 0.7321 | $ 732.10 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$