muRata NCP21WF104J03RA
| Manufacturer | |
| Mfr. Part # | NCP21WF104J03RA |
| LCSC Part # | C152560 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4250K 0805 |
| Description | NTC Thermistor 100kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
19,125 
19,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1086 | $ 0.54 |
50+ | $ 0.0879 | $ 4.40 |
150+ | $ 0.0776 | $ 11.64 |
500+ | $ 0.0698 | $ 34.90 |
2,500+ | $ 0.0592 | $ 148.00 |
4,000+ | $ 0.0561 | $ 224.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$