muRata NXRT15XH103FA1B030
| Manufacturer | |
| Mfr. Part # | NXRT15XH103FA1B030 |
| LCSC Part # | C152559 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3380K TH |
| Description | NTC Thermistor 10kΩ Through Hole,P=2.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3298 | $ 1.65 |
50+ | $ 0.2565 | $ 12.83 |
150+ | $ 0.2251 | $ 33.77 |
500+ | $ 0.186 | $ 93.00 |
2,500+ | $ 0.1685 | $ 421.25 |
5,000+ | $ 0.1581 | $ 790.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$