TE Connectivity HSA2533RJ
| Manufacturer | |
| Mfr. Part # | HSA2533RJ |
| LCSC Part # | C1525432 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 33Ω ±5% 25W |
| Description | Wirewound Resistor 25W 33Ω ±5% ±50ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2573 | $ 7.26 |
10+ | $ 6.427 | $ 64.27 |
30+ | $ 5.933 | $ 177.99 |
100+ | $ 5.4342 | $ 543.42 |
500+ | $ 5.2048 | $ 2602.40 |
1,000+ | $ 5.1012 | $ 5101.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$