PANASONIC TQ2-L2-5V
| Manufacturer | |
| Mfr. Part # | TQ2-L2-5V |
| LCSC Part # | C1525303 |
| Package | DIP,14x9mm |
| Customer # | |
| Key Attributes | 5 mm Low_profile, 2 Form C and 2 A(surface-mount type) relays |
| Description | 5V 2 Form C: 2C (DPDT-CO) 1A DIP,14x9mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,14x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3,478
3,478
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3813 | $ 1.38 |
10+ | $ 1.1929 | $ 11.93 |
50+ | $ 0.9981 | $ 49.91 |
100+ | $ 0.9016 | $ 90.16 |
500+ | $ 0.8388 | $ 419.40 |
1,000+ | $ 0.8098 | $ 809.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$