onsemi SZMM3Z5V1ST1G
| Manufacturer | |
| Mfr. Part # | SZMM3Z5V1ST1G |
| LCSC Part # | C152524 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 300mW SOD-323 |
| Description | Zener Diode Independent 5.1V 300mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1827 | $ 0.91 |
50+ | $ 0.1511 | $ 7.56 |
150+ | $ 0.1375 | $ 20.63 |
500+ | $ 0.1206 | $ 60.30 |
3,000+ | $ 0.1131 | $ 339.30 |
6,000+ | $ 0.1086 | $ 651.60 |
Standard Packaging 3000/Full
Reel | ||