TE Connectivity V23050-A1024-A551
| Manufacturer | |
| MPN | V23050-A1024-A551 |
| LCSC Part # | C1525168 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 400V@AC 24V 5 Form A+1 Form B: 5A+1B (5PST+1PST) Through Hole Safety Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Safety Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Resistance | 480Ω | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 8A@250VAC;6A@250VAC | |
| Contact Form | 5 Form A+1 Form B: 5A+1B (5PST+1PST) | |
| Operating Temperature | -25℃~+70℃ | |
| Coil Rated Power | 1.2W | |
| Coil Type | - | |
| Number of Pins | 14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 6 pole relay with force guided contacts according to EN61810 - 3 (formerly EN50205)
- Reinforced insulation between all contacts
Applications
AI Translation
- Emergency shut - off
- press control
- machine control
- elevator and escalator control
- safety relays
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 47.1335 | $ 47.13 |
| 30+ | $ 45.0926 | $ 1352.78 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



