onsemi MBRF20200CTG
| Manufacturer | |
| MPN | MBRF20200CTG |
| LCSC Part # | C152513 |
| Packaging | TO-220FP |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220FP |
| Description | Diode Array 1 Pair Common Cathode 200V 10A Through Hole TO-220FP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220FP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
22
22
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.5584 | $ 2.56 |
10+ | $ 2.2068 | $ 22.07 |
50+ | $ 1.9865 | $ 99.33 |
100+ | $ 1.7613 | $ 176.13 |
500+ | $ 1.6592 | $ 829.60 |
1,000+ | $ 1.6154 | $ 1615.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$