LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 6-1415043-1 product image
Images for reference only

TE Connectivity 6-1415043-1RoHS

Manufacturer
MPN
6-1415043-1
LCSC Part #
C1525071
Packaging
-
Customer #
Key Attributes
Relay Sockets RoHS
Datasheetpdf iconTE Connectivity 6-1415043-1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerTE Connectivity
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • 2 pole 12A, 3 pole 10A or 4 pole 6A
  • 2, 3 or 4 form C (C0) contacts
  • DC or AC coil
  • Switching performance up to 3000VA
  • Relay height 29mm
  • Mechanical indicator, optional LED and protection diode
  • Manual test tab, optionally lockable
  • White marking tabs

Applications

AI Translation
  • Universal use in control and automation
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7661$ 2.77
200+$ 1.0716$ 214.32
500+$ 1.0336$ 516.80
1,000+$ 1.0145$ 1014.50
Standard Packaging100/Full Bag
Better price for more quantity?
$