onsemi MC74VHC1G05DTT1G
| Manufacturer | |
| MPN | MC74VHC1G05DTT1G |
| LCSC Part # | C152491 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | Single Inverter with Open Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G05 is an advanced high speed CMOS inverter with open drain output fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including an open drain output which provides the capability to set output switching level. This allows the MC74VHC1G05 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply. The MC74VHC1G05 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.
Features
- High Speed: tpD = 3.8 ns (Typ) at VCC = 5 V
- Low Internal Power Dissipation: ICC = 1 μA (Max) at TA = 25 ℃
- Power Down Protection Provided on Inputs
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FET = 105
- These Devices are Pb-Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.556 | $ 0.56 |
| 10+ | $ 0.4418 | $ 4.42 |
| 30+ | $ 0.3923 | $ 11.77 |
| 100+ | $ 0.3321 | $ 33.21 |
| 500+ | $ 0.3043 | $ 152.15 |
| 1,000+ | $ 0.2873 | $ 287.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G05 is an advanced high speed CMOS inverter with open drain output fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including an open drain output which provides the capability to set output switching level. This allows the MC74VHC1G05 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply. The MC74VHC1G05 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.
Features
- High Speed: tpD = 3.8 ns (Typ) at VCC = 5 V
- Low Internal Power Dissipation: ICC = 1 μA (Max) at TA = 25 ℃
- Power Down Protection Provided on Inputs
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FET = 105
- These Devices are Pb-Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



