onsemi MBRM120ET1G
| Manufacturer | |
| MPN | MBRM120ET1G |
| LCSC Part # | C152484 |
| Packaging | DO-216AA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DO-216AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 530mV@1A | |
| Reverse Leakage Current (Ir) | 10uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Schottky POWERMITE® employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop - reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heatsink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area, and delivering one of the lowest height profiles, < 1.1 mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC - DC and DC - DC converters, reverse battery protection, and "Oring" of multiple supply voltages and any other application where performance and size are critical.
Features
- Low Profile
- Maximum Height of 1.1 mm
- Small Footprint
- Footprint Area of 8.45 mm²
- Low VF Provides Higher Efficiency and Extends Battery Life
- ESD Ratings:
- Machine Model = C (> 400 V)
- Human Body Model = 3B (> 16,000 V)
- Supplied in 12 mm Tape and Reel
- Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
- AEC - Q101 Qualified PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb - Free
Applications
- Portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards
- AC - DC and DC - DC converters
- Reverse battery protection
- "Oring" of multiple supply voltages
- Any other application where performance and size are critical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3946 | $ 1.97 |
| 50+ | $ 0.3101 | $ 15.51 |
| 150+ | $ 0.274 | $ 41.10 |
| 500+ | $ 0.2288 | $ 114.40 |
| 3,000+ | $ 0.2087 | $ 626.10 |
| 6,000+ | $ 0.1966 | $ 1179.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | DO-216AA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 530mV@1A | |
| Reverse Leakage Current (Ir) | 10uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Schottky POWERMITE® employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop - reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heatsink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area, and delivering one of the lowest height profiles, < 1.1 mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC - DC and DC - DC converters, reverse battery protection, and "Oring" of multiple supply voltages and any other application where performance and size are critical.
Features
- Low Profile
- Maximum Height of 1.1 mm
- Small Footprint
- Footprint Area of 8.45 mm²
- Low VF Provides Higher Efficiency and Extends Battery Life
- ESD Ratings:
- Machine Model = C (> 400 V)
- Human Body Model = 3B (> 16,000 V)
- Supplied in 12 mm Tape and Reel
- Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
- AEC - Q101 Qualified PPAP Capable
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb - Free
Applications
- Portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards
- AC - DC and DC - DC converters
- Reverse battery protection
- "Oring" of multiple supply voltages
- Any other application where performance and size are critical
C152484 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



