OMRON G5Q-14-EU DC5
| Manufacturer | |
| Mfr. Part # | G5Q-14-EU DC5 |
| LCSC Part # | C1524637 |
| Package | Through Hole,10x20mm |
| Customer # | |
| Description | 10A 5V One set changeover: 1C (SPDT - changeover) Through Hole,10x20mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | Through Hole,10x20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8135 | $ 1.81 |
10+ | $ 1.7707 | $ 17.71 |
30+ | $ 1.7431 | $ 52.29 |
100+ | $ 1.7156 | $ 171.56 |
Standard Packaging 500/Full
Bag | ||