LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON J7KNA-AR-40 24VS product image
Images for reference only

OMRON J7KNA-AR-40 24VSRoHS

Manufacturer
MPN
J7KNA-AR-40 24VS
LCSC Part #
C1524241
Packaging
-
Customer #
Key Attributes
DC24V Contactors (Electromechanical) RoHS
Datasheetpdf iconOMRON J7KNA-AR-40 24VS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerOMRON
Packaging-
Coil VoltageDC24V
Wire diameter-
seriesJ7KNA-AR
Category of use-
Application type-
Main contact type-
Number of poles-
Power source-
size57mm×45mm
authentication-
Installation modeDIN Rail, Base
Driving modeAC
Feature-
Auxiliary contact type4NO;-
Rated voltage-
Rated current10A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.7021$ 63.70
200+$ 24.6521$ 4930.42
500+$ 23.7859$ 11892.95
1,000+$ 23.3583$ 23358.30
Standard Packaging1/Full Bag
Better price for more quantity?
$