LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON J7KN-14D-10 24D product image
Images for reference only

OMRON J7KN-14D-10 24D

Manufacturer
MPN
J7KN-14D-10 24D
LCSC Part #
C1524223
Packaging
-
Customer #
Key Attributes
AC24V Contactors (Electromechanical)
Datasheetpdf iconOMRON J7KN-14D-10 24D

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerOMRON
Packaging-
Coil VoltageAC24V
Wire diameter-
seriesJ7KN
Category of use-
Main contact type-
Application typeElectromechanical
Number of poles-
size49mm×45mm
Power source-
authentication-
Installation modeDIN Rail, Base
Driving modeAC
Feature-
Rated voltage-
Auxiliary contact type1NO
Rated current14A
Contact type-
voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 81.1708$ 81.17
200+$ 31.4128$ 6282.56
500+$ 30.3093$ 15154.65
1,000+$ 29.7623$ 29762.30
Standard Packaging1/Full Bag
Better price for more quantity?
$