TE Connectivity LEV200AKNAF
| Manufacturer | |
| MPN | LEV200AKNAF |
| LCSC Part # | C1524191 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC72V Contactors (Electromechanical) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | DC72V | |
| Wire diameter | - | |
| Category of use | - | |
| series | LEV200 | |
| Main contact type | - | |
| Application type | Electromechanical | |
| Number of poles | - | |
| size | - | |
| Power source | - | |
| authentication | - | |
| Installation mode | Base | |
| Driving mode | DC | |
| Feature | - | |
| Rated voltage | - | |
| Auxiliary contact type | - | |
| Rated current | 500A | |
| Contact type | - | |
| voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 86.1214 | $ 86.12 |
| 200+ | $ 33.3277 | $ 6665.54 |
| 500+ | $ 32.1563 | $ 16078.15 |
| 1,000+ | $ 31.5785 | $ 31578.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Contactors (Electromechanical) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | DC72V | |
| Wire diameter | - | |
| Category of use | - | |
| series | LEV200 | |
| Main contact type | - | |
| Application type | Electromechanical | |
| Number of poles | - | |
| size | - | |
| Power source | - | |
| authentication | - | |
| Installation mode | Base | |
| Driving mode | DC | |
| Feature | - | |
| Rated voltage | - | |
| Auxiliary contact type | - | |
| Rated current | 500A | |
| Contact type | - | |
| voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8481804090 |
| USHTS | 8481801040 |
| TARIC | 8481804090 |
| CAHTS | 8481800099 |
| BRHTS | 84818099 |
| INHTS | 84818049 |
| MXHTS | 8481.80.04 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8481804090 |
| USHTS | 8481801040 |
| TARIC | 8481804090 |
| Type | Details |
|---|---|
| CAHTS | 8481800099 |
| BRHTS | 84818099 |
| INHTS | 84818049 |
| MXHTS | 8481.80.04 |

