Infineon BSP295H6327
| Manufacturer | |
| MPN | BSP295H6327 |
| LCSC Part # | C152410 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 1.8A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 118pF | |
| Current - Continuous Drain(Id) | 1.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 368pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- Enhancement mode
- dv/dt rated
- Pb-free lead plating; RoHS compliant
- Qualified according to AEC Q101
- Halogenfree according to IEC61249221
In-Stock: 126
126 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5941 | $ 0.59 |
| 10+ | $ 0.4785 | $ 4.79 |
| 30+ | $ 0.42 | $ 12.60 |
| 100+ | $ 0.363 | $ 36.30 |
| 500+ | $ 0.3288 | $ 164.40 |
| 1,000+ | $ 0.3109 | $ 310.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 118pF | |
| Current - Continuous Drain(Id) | 1.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 368pF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel
- Enhancement mode
- dv/dt rated
- Pb-free lead plating; RoHS compliant
- Qualified according to AEC Q101
- Halogenfree according to IEC61249221
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



