MAXIM MAX7219EWG+
| Manufacturer | |
| Mfr. Part # | MAX7219EWG+ |
| LCSC Part # | C1524035 |
| Package | SOIC-24-300mil |
| Customer # | |
| Key Attributes | Serially Interfaced, 8-Digit LED Display Drivers |
| Description | 4V~5.5V 10MHz 4-Wire Serial Interface 30mA 320mA SOIC-24-300mil Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-24-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
126 
126
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3312 | $ 3.33 |
10+ | $ 2.8553 | $ 28.55 |
30+ | $ 2.5732 | $ 77.20 |
90+ | $ 2.2865 | $ 205.79 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$