TI TPS2394PW
| Produttore | |
| Cod. Prod. | TPS2394PW |
| Cod. LCSC | C1523958 |
| Imballo | TSSOP-14 |
| Numero Cliente | |
| Attr. chiave | TSSOP-14 Hot Swap Controllers RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | TI | |
| Imballo | TSSOP-14 | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | TI |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSSOP-14 | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication |
Descrizione
The TPS2394 is a hot swap power manager which can provide inrush limit, over current protection, short circuit protection. The TPS2394 operates with supply voltages from -12 V to -80 V, and withstands input transient to -100 V. The TPS2394 uses a power FET to provide load current slew rate control and peak current limiting that is programmed by one resistor and one capacitor. The device also provides a power good output to enable down-stream power converters and a fault output to indicate load problems.
Caratteristiche
- Operating Supply Range of –12 V to –80 V
- Withstands Transients to -100 V
- Programmable Current Limit
- Programmable Linear Inrush Slew Rate
- Programmable UV/OV Thresholds
- Programmable UV and OV Hysteresis
- Fault Timer to Eliminate Nuisance Trips
- Power Good and Fault Outputs
- 14-Pin TSSOP Package
Applicazioni
- –48-V Distributed Power Systems
- Central Office Switching
- ATCA Systems
- Base Stations
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.5808 | $ 1.58 |
| 200+ | $ 0.6123 | $ 122.46 |
| 500+ | $ 0.5907 | $ 295.35 |
| 1,000+ | $ 0.5799 | $ 579.90 |
Package Standard90/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | TI | |
| Imballo | TSSOP-14 | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Produttore | TI |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSSOP-14 | |
| Features | Adjustable current limiting;Adjustable soft-start;Operating status indication |
Descrizione
The TPS2394 is a hot swap power manager which can provide inrush limit, over current protection, short circuit protection. The TPS2394 operates with supply voltages from -12 V to -80 V, and withstands input transient to -100 V. The TPS2394 uses a power FET to provide load current slew rate control and peak current limiting that is programmed by one resistor and one capacitor. The device also provides a power good output to enable down-stream power converters and a fault output to indicate load problems.
Caratteristiche
- Operating Supply Range of –12 V to –80 V
- Withstands Transients to -100 V
- Programmable Current Limit
- Programmable Linear Inrush Slew Rate
- Programmable UV/OV Thresholds
- Programmable UV and OV Hysteresis
- Fault Timer to Eliminate Nuisance Trips
- Power Good and Fault Outputs
- 14-Pin TSSOP Package
Applicazioni
- –48-V Distributed Power Systems
- Central Office Switching
- ATCA Systems
- Base Stations
C1523958 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

