micron MT25QU128ABA1EW7-0SIT
| Manufacturer | |
| Mfr. Part # | MT25QU128ABA1EW7-0SIT |
| LCSC Part # | C1523871 |
| Package | W-PDFN-8-EP(5x6) |
| Customer # | |
| Key Attributes | 128Mb, 1.8V Multiple I/O Serial Flash Memory |
| Description | FLASH - NOR Memory IC 128Mbit SPI 166MHz W-PDFN-8-EP(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | W-PDFN-8-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2029 | $ 3.20 |
10+ | $ 2.7243 | $ 27.24 |
30+ | $ 2.3307 | $ 69.92 |
100+ | $ 2.0239 | $ 202.39 |
500+ | $ 1.8858 | $ 942.90 |
1,000+ | $ 1.8264 | $ 1826.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$