MICROCHIP SST26VF032B-104I/SM
| Manufacturer | |
| Mfr. Part # | SST26VF032B-104I/SM |
| LCSC Part # | C1523856 |
| Package | SOIC-8-208mil |
| Customer # | |
| Key Attributes | 32-Mbit Serial Quad I/O (SQI) Flash Memory |
| Description | 32Mbit 2.3V~3.6V 104MHz SPI SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0259 | $ 3.03 |
10+ | $ 2.5904 | $ 25.90 |
30+ | $ 2.3183 | $ 69.55 |
100+ | $ 2.0253 | $ 202.53 |
500+ | $ 1.8988 | $ 949.40 |
1,000+ | $ 1.8444 | $ 1844.40 |
Standard Packaging 90/Full
Tube | ||