LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD/XILINX XC18V512VQG44C product image
Images for reference only

AMD/XILINX XC18V512VQG44CRoHS

Manufacturer
MPN
XC18V512VQG44C
LCSC Part #
C1523786
Packaging
QFP-44(10x10)
Customer #
Key Attributes
QFP-44(10x10) Configuration PROMs for FPGAs RoHS
Datasheetpdf iconAMD/XILINX XC18V512VQG44C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Configuration PROMs for FPGAs
ManufacturerAMD/XILINX
PackagingQFP-44(10x10)
FeaturesOutput enable;Daisy chain;Read protection;Power-on reset delay

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

XC18V00 series of in-system programmable configuration PROMs include a 4-megabit, a 2-megabit, a 1-megabit, and a 512-kilobit PROM that provide an easy-to-use, cost-effective method for reprogramming and storing Xilinx FPGA configuration bitstreams.

When the FPGA is in Master Serial mode, it generates a configuration clock that drives the PROM. A short access time after CE and OE are enabled, data is available on the PROM DATA (D0) pin that is connected to the FPGA DIN pin. New data is available a short access time after each rising clock edge. The FPGA generates the appropriate number of clock pulses to complete the configuration. When the FPGA is in Slave Serial mode, the PROM and the FPGA are clocked by an external clock.

When the FPGA is in Master SelectMAP mode, the FPGA generates a configuration clock that drives the PROM. When the FPGA is in Slave Parallel or Slave SelectMAP mode, an external oscillator generates the configuration clock that drives the PROM and the FPGA. After CE and OE are enabled, data is available on the PROM’s DATA (D0 - D7) pins. New data is available a short access time after each rising clock edge. The data is clocked into the FPGA on the following rising edge of the CCLK. A free-running oscillator can be used in the Slave Parallel or Slave SelecMAP modes.

Multiple devices can be cascaded by using the CEO output to drive the CE input of the following device. The clock inputs and the DATA outputs of all PROMs in this chain are interconnected. All devices are compatible and can be cascaded with other members of the family or with the XC17V00 one-time programmable serial PROM family.

Features

AI Translation
  • In-System Programmable 3.3V PROMs for Configuration of Xilinx FPGAs
  • Endurance of 20,000 Program/Erase Cycles Program/Erase Over Full Industrial Voltage and Temperature Range (-40℃ to +85℃)
  • IEEE Std 1149.1 Boundary-Scan (JTAG) Support
  • JTAG Command Initiation of Standard FPGA Configuration
  • Simple Interface to the FPGA
  • Cascadable for Storing Longer or Multiple Bitstream
  • Low-Power Advanced CMOS FLASH Process
  • Dual Configuration Modes
    • Serial Slow/Fast Configuration (up to 33 MHz)
    • Parallel (up to 264 Mb/s at 33 MHz)
  • 5V-Tolerant I/O Pins Accept 5V, 3.3V and 2.5V Signals
  • 3.3V or 2.5V Output Capability
  • Design Support Using the Xilinx ISE Foundation Software Packages
  • Available in PC20, SO20, PC44, and VQ44 Packages
  • Lead-Free (Pb-Free) Packaging
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.7189$ 35.72
200+$ 13.8237$ 2764.74
500+$ 13.3369$ 6668.45
1,000+$ 13.0975$ 13097.50
Standard Packaging160/Full Tray
Better price for more quantity?
$